Part Details for 1090CX5-12V by CML Innovative Technologies
Overview of 1090CX5-12V by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 1090CX5-12V
1090CX5-12V CAD Models
1090CX5-12V Part Data Attributes:
|
1090CX5-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1090CX5-12V
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1090CX5-12V
This table gives cross-reference parts and alternative options found for 1090CX5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1090CX5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | DDP Engineered LED Solutions | 1090CX5-12V vs 125-MG |
1090C1-28V | Single Color LED, Red, | Visual Communications Company | 1090CX5-12V vs 1090C1-28V |
120PCL-NWG | Single Color LED, Green, Clear, 7.4mm, | Visual Communications Company | 1090CX5-12V vs 120PCL-NWG |
1090N5-12V | Single Color LED, Green, | CML Innovative Technologies | 1090CX5-12V vs 1090N5-12V |
1091MX1-125V | Single Color LED, Red, | Visual Communications Company | 1090CX5-12V vs 1091MX1-125V |
1050CX1 | Single Color LED, Red, | CML Innovative Technologies | 1090CX5-12V vs 1050CX1 |
1090NX5-12V | Single Color LED, Green, | CML Innovative Technologies | 1090CX5-12V vs 1090NX5-12V |
2112AX5 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1090CX5-12V vs 2112AX5 |
1507515UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 1090CX5-12V vs 1507515UR3 |
1SBL-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | 1090CX5-12V vs 1SBL-ER2 |