Part Details for 1090A by Essentra Components
Overview of 1090A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1090A | Analog Devices | LTC2954 Demo Board - Push Butt | |
LTC1090ACN#PBF | Analog Devices | 1x Chip 10-B Data Acquisition |
Price & Stock for 1090A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1090A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 121.7 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
267 In Stock |
|
$0.5718 / $0.9300 | Buy Now |
DISTI #
144-1090A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 4.790 - 4.970 CAP 4.890 - 4.710:LDPE BLUE RoHS: Compliant | 0 |
|
$0.6880 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 121.7 - 126.2 mm (4.790 - 4.970 in) - in)side Diameter Range 119.6 - 124.2 mm (4.710 - 4.890 in) - 26.2 mm (1.030 in) RoHS: Compliant | 0 |
|
$0.7380 / $0.9100 | Buy Now |
DISTI #
RIC1090A
|
DB Roberts | 0 |
|
RFQ |