There are no models available for this part yet.
Overview of 1090A3-12V by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 1090A3-12V by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M7922
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Amber, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:12V, Lens Shape:Dome, Product Range:-, Bulb Size:16Mm, Colour:Amber, Power Rating:12W Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090A3-12V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.4300 | Buy Now | |
DISTI #
1090A3-12V-ND
|
DigiKey | INDICATOR INCAND AMBER PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
388 In Stock |
|
$4.2250 / $6.2900 | Buy Now | |
DISTI #
607-1090A3-12V
|
Mouser Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 163 |
|
$4.1100 / $5.9900 | Buy Now | |
Future Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2 MOUNTING HOLE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.3400 / $4.6100 | Buy Now |
CAD Models for 1090A3-12V by Visual Communications Company
Related Parts for 1090A3-12V
-
1090C1-12VVisible LEDs
-
0022232031Headers and Edge Type Connectors
-
150K40ARectifier Diodes
-
10AX027E4F29I3SGField Programmable Gate Arrays
-
0ZRA0400FF1ENon-linear Resistors
-
KSC1009CYTASmall Signal Bipolar Transistors
-
07-7Pushbutton Switches
-
11TW401-1Toggle Switches
-
CB1-P-12VPower/Signal Relays