Part Details for 1090A5-12V by CML Innovative Technologies
Overview of 1090A5-12V by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1090A5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51605373
|
Verical | 1090A5-12V Min Qty: 10 Package Multiple: 5 Date Code: 1052 | Americas - 50 |
|
$5.7330 / $8.0470 | Buy Now |
Part Details for 1090A5-12V
1090A5-12V CAD Models
1090A5-12V Part Data Attributes
|
1090A5-12V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1090A5-12V
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.462 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |