Part Details for 1090QC1-28V by Visual Communications Company
Overview of 1090QC1-28V by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1090QC1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7934
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Red, Lamp Base Type:Solder Terminal, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:Round, Product Range:-, Bulb Size:16Mm, Colour:Red, Power Rating:28W Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090QC1-28V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5346 |
|
$4.7800 / $8.2300 | Buy Now |
DISTI #
L71527-ND
|
DigiKey | LAMP RED 1/2" HOLE PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
58 In Stock |
|
$4.6947 / $9.6900 | Buy Now |
DISTI #
607-1090QC1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 157 |
|
$4.3200 / $8.3100 | Buy Now |
DISTI #
70130224
|
RS | Panel Mount Indicator Incand 0.5 in 28 VDC Lead Wires Red 1090 Series | VCC (Visual Communications Company) 1090QC1-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $8.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8200 | Buy Now |
Part Details for 1090QC1-28V
1090QC1-28V CAD Models
1090QC1-28V Part Data Attributes
|
1090QC1-28V
Visual Communications Company
Buy Now
|
Compare Parts:
1090QC1-28V
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |