Part Details for 1090QC5-12V by Chicago Miniature Lighting LLC
Overview of 1090QC5-12V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1090QC5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel Indicator - Incandescent - Green Lamp And Lens - 12V - 0.50"(12.70mm) Dia Panel Cutout - Round with Flat Top Lens - Quick Connect 0.187"(4.7mm). RoHS: Compliant |
250 In Stock 500 On Order |
|
$4.5400 / $12.3000 | Buy Now |
|
Master Electronics | Panel Indicator - Incandescent - Green Lamp And Lens - 12V - 0.50"(12.70mm) Dia Panel Cutout - Round with Flat Top Lens - Quick Connect 0.187"(4.7mm). RoHS: Compliant |
250 In Stock 500 On Order |
|
$4.5400 / $12.3000 | Buy Now |