Part Details for 1090QC5-28V by Visual Communications Company
Overview of 1090QC5-28V by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for 1090QC5-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9768
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Green, Lamp Base Type:Solder Terminal, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:Round, Product Range:-, Bulb Size:16Mm, Colour:Green, Power Rating:28W Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090QC5-28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$5.2800 / $8.8400 | Buy Now |
DISTI #
1090QC5-28V-ND
|
DigiKey | LAMP GREEN 1/2" HOLE PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$4.6947 / $9.6900 | Buy Now |
DISTI #
607-1090QC5-28V
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 27 |
|
$4.6900 / $8.5600 | Buy Now |
DISTI #
70130225
|
RS | Panel Mount Indicator Incand 0.5 in 28 VDC Lead Wires Green 1090 Series | VCC (Visual Communications Company) 1090QC5-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 104 |
|
$6.4700 / $8.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8200 | Buy Now |
DISTI #
1090QC5-28V
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 271 |
|
$5.6200 / $6.6500 | Buy Now |