1091M1-125VAC
Description: Single Color LED, Red, Diffused,

Overview of 1091M1-125VAC by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1091M1-125VAC by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1091M1-125VAC by CML Innovative Technologies

1091M1-125VAC
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Lens Type
DIFFUSED
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9.652 mm
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
Want to compare parts?
  1. 1091M1-125VAC
    CML Innovative Technologies
    Single Color LED, Red, Diffused,
    VS

Related Parts for 1091M1-125VAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1091M1-125VAC by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1091M1-125VAC by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 1091M1-125VAC would you like to use for your alert(s)?
  • Please alert me when 1091M1-125VAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1091M1-125VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1091M1-125VAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1091M1-125VAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1091M1-125VAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1091M1-125VAC by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: