Part Details for 1091QM7-12V by Visual Communications Company
Overview of 1091QM7-12V by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1091QM7-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6630
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Yellow, 12V, Led Color:Yellow, Operating Voltage:12V, Mounting Hole Dia:12.7Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Yellow Rohs Compliant: Yes |Vcc (Visual Communications Company) 1091QM7-12V Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $5.5800 | Buy Now |
DISTI #
L50177-ND
|
DigiKey | LED IND LIGHT 12V YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
215 In Stock |
|
$4.7203 / $9.7400 | Buy Now |
DISTI #
607-1091QM7-12V
|
Mouser Electronics | LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MOUNTING HOLE | 233 |
|
$4.3400 / $7.4300 | Buy Now |
DISTI #
70129914
|
RS | LED Yellow 0.63 in. 0.5/0.505 in. 1.45 in. Polished Stainless Steel | VCC (Visual Communications Company) 1091QM7-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 248 |
|
$6.0400 / $8.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8500 | Buy Now |
Part Details for 1091QM7-12V
1091QM7-12V CAD Models
1091QM7-12V Part Data Attributes
|
1091QM7-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1091QM7-12V
Visual Communications Company
Single Color LED, Yellow,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1091QM7-12V
This table gives cross-reference parts and alternative options found for 1091QM7-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091QM7-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091QM7-12V | Single Color LED, Yellow, | CML Innovative Technologies | 1091QM7-12V vs 1091QM7-12V |
1091QM7-12V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 1091QM7-12V vs 1091QM7-12V |