Part Details for 1092A6-125VAC by Visual Communications Company
Overview of 1092A6-125VAC by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1092A6-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9611
|
Newark | Panel Indicator, Blue, 125Vac, Wire Lead, Led Color:Blue, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:3.2Cd, Ip/Nema Rating:-, Product Range:1092 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092A6-125VAC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
1092A6-125VAC-ND
|
DigiKey | PMI RND .5" LED 125V WIRE HI-DOM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
139 In Stock |
|
$2.6914 / $6.2700 | Buy Now |
DISTI #
593-1092A6-125VAC
|
Mouser Electronics | LED Panel Mount Indicators .5in 125VAC WIRE HI DOME BLUE RoHS: Compliant | 0 |
|
$2.6900 / $6.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $4.1200 | Buy Now |
Part Details for 1092A6-125VAC
1092A6-125VAC CAD Models
1092A6-125VAC Part Data Attributes
|
1092A6-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092A6-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2018-03-29 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL Listed | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 3200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.21 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |