Part Details for 1092M3-125VAC by Visual Communications Company
Overview of 1092M3-125VAC by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1092M3-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9986
|
Newark | Panel Indicator, 12.7Mm, Amber, 125Vac, Led Color:Amber, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:13Cd, Ip/Nema Rating:Not Rated, Product Range:1092 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092M3-125VAC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.7800 | Buy Now |
DISTI #
1092M3-125VAC-ND
|
DigiKey | LED PANEL INDICATOR AMBER 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
177 In Stock |
|
$2.6914 / $6.2700 | Buy Now |
DISTI #
593-1092M3125VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI .5in. LED 125V Wire Small Dome Amb RoHS: Compliant | 5 |
|
$2.6900 / $6.2600 | Buy Now |
DISTI #
71075061
|
RS | Panel Mount Indicator Round .5" LED Amber Small 125V Wire | VCC (Visual Communications Company) 1092M3-125VAC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.7400 | RFQ |
DISTI #
70956237
|
RS | Panel Mount Indicator RND .5" LED 125V Wire Small Dome Amber | VCC (Visual Communications Company) 1092M3-125VAC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $6.3200 | RFQ |
|
Future Electronics | 1092 Series Amber 13000 mcd 125 VAC Small Dome Wire Lead Panel Mt LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.0000 / $3.1900 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Amber Small 125V Wire RoHS: Compliant | 0 |
|
$2.3100 / $4.0200 | Buy Now |
DISTI #
C1S801100114037
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Amber 13000mcd 2-Pin RoHS: Compliant | 52 |
|
$0.4908 / $0.6750 | Buy Now |
Part Details for 1092M3-125VAC
1092M3-125VAC CAD Models
1092M3-125VAC Part Data Attributes
|
1092M3-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092M3-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL Listed | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.58 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |