Part Details for 1092QC6-125VAC by Visual Communications Company
Overview of 1092QC6-125VAC by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 1092QC6-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9626
|
Newark | Panel Indicator, Blue, 125Vac, Qc, Led Color:Blue, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:3.2Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QC6-125VAC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
1092QC6-125VAC-ND
|
DigiKey | PMI RND .5" LED 125VAC TAB HI-HA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
81 In Stock |
|
$3.0262 / $7.0500 | Buy Now |
DISTI #
593-1092QC6-125VAC
|
Mouser Electronics | LED Panel Mount Indicators .5in 125VAC TAB HI HAT BLUE RoHS: Compliant | 0 |
|
$2.8800 / $6.7200 | Order Now |
DISTI #
V99:2348_21723603
|
Arrow Electronics | Panel Mount Indicator Round 0.5" LED 125VAC Tab Hi-Hat Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1818 | Americas - 66 |
|
$0.0635 / $0.2510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $4.6300 | Buy Now |
DISTI #
27179590
|
Verical | Panel Mount Indicator Round 0.5" LED 125VAC Tab Hi-Hat Blue RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1818 | Americas - 66 |
|
$0.2510 | Buy Now |
Part Details for 1092QC6-125VAC
1092QC6-125VAC CAD Models
1092QC6-125VAC Part Data Attributes
|
1092QC6-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QC6-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2018-05-02 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 3200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |