Part Details for 1092QM6-125VAC by Visual Communications Company
Overview of 1092QM6-125VAC by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092QM6-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9632
|
Newark | Panel Indicator, Blue, 125Vac, Qc, Led Color:Blue, Operating Voltage:125Vac, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:3.2Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QM6-125VAC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
1092QM6-125VAC-ND
|
DigiKey | PMI RND .5" LED 125VAC TAB SMALL Min Qty: 200 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9608 | Buy Now |
DISTI #
593-1092QM6-125VAC
|
Mouser Electronics | LED Panel Mount Indicators .5in 125VAC TAB SEMI DOME BLUE RoHS: Compliant | 0 |
|
$2.9300 / $6.8300 | Order Now |
DISTI #
V99:2348_21723601
|
Arrow Electronics | Panel Mount Indicator Round 0.5" LED 125VAC Tab Small Dome Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 | Americas - 90 |
|
$0.0635 / $0.2510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $4.4900 | Buy Now |
DISTI #
27130556
|
Verical | Panel Mount Indicator Round 0.5" LED 125VAC Tab Small Dome Blue RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1819 | Americas - 90 |
|
$0.2510 | Buy Now |
Part Details for 1092QM6-125VAC
1092QM6-125VAC CAD Models
1092QM6-125VAC Part Data Attributes
|
1092QM6-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QM6-125VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2018-05-02 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 3200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.58 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |