Part Details for 109B-USBC-HDMI by StarTech
Results Overview of 109B-USBC-HDMI by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109B-USBC-HDMI Information
109B-USBC-HDMI by StarTech is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G45A1902100B1EU | Amphenol Communications Solutions | HDMI 2.0 | |
| 10154382-0021LF | Amphenol Communications Solutions | HDMI RECEPTACLE | |
| G45A1902110B1EU | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for 109B-USBC-HDMI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK5843
|
Newark | Adapter, Usb C-Dual Hdmi, 4K 60Hz Rohs Compliant: Yes |Startech 109B-USBC-HDMI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.5200 | Buy Now |
|
DISTI #
5214-109B-USBC-HDMI-ND
|
DigiKey | USB-C TO DUAL-HDMI ADAPTER, USB- Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$100.0000 / $124.8100 | Buy Now |
|
DISTI #
74649207
|
RS | USB TO DUAL HDMI ADAPTER, USB-A OR C TO 2X HDMI 4K 60HZ, 100W PD, 1 FT CABLE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$111.1000 | Buy Now |
|
|
NAC | USB-C to Dual-HDMI Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$120.4700 | Buy Now |
|
|
Neutron USA | USB-C TO DUAL-HDMI ADAPTER - USB TO HDMI CONVERTER 4K 60HZ PD | 50 |
|
$169.9900 | Buy Now |