Part Details for 109CKE025M by Illinois Capacitor Inc
Overview of 109CKE025M by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 109CKE025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4270
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 25V, 20%, Radial, Capacitance:10000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Illinois Capacitor 109CKE025M Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 4628 |
|
$1.6100 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +105°C | 4628 Factory Stock |
|
$1.4500 / $2.3800 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | 164 |
|
$1.7500 / $3.5000 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 10000uF ±20% - 25WVDC - +105°C | 4628 Factory Stock |
|
$1.4500 / $2.3800 | Buy Now |
Part Details for 109CKE025M
109CKE025M CAD Models
109CKE025M Part Data Attributes
|
109CKE025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109CKE025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 54.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 7.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.33 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |