Filter Your Search
1 - 4 of 4 results
|
109CKE025MLAD
Illinois Capacitor Inc
|
$0.8992 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | ILLINOIS CAPACITOR | ||||||||||||||||||||||||||
|
109CKE025M
Illinois Capacitor Inc
|
$2.0840 | Yes | Yes | Transferred | 10 mF | 25 V | 2 A | 20 % | 54.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 mA | 0.33 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | ILLINOIS CAPACITOR | EAR99 | |||||||
|
109CKE025MLAD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 25 V | 2.5 A | 20 % | 54.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5 mA | 0.32 | e3 | 105 °C | -40 °C | 2 | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | Cornell Dubilier | EAR99 | 8532.22.00.20 | ||||
|
109CKE025M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 mF | 25 V | 2 A | 20 % | 53.1 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5 mA | 0.32 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | Cornell Dubilier | EAR99 | 8532.22.00.20 |