Part Details for 109CKS025M by Cornell Dubilier Electronics Inc
Overview of 109CKS025M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109CKS025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109CKS025M-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5787 In Stock |
|
$1.5845 / $4.3900 | Buy Now |
DISTI #
598-109CKS025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 25V 20% LYTICS/IC RoHS: Compliant | 3700 |
|
$1.5700 / $3.7700 | Buy Now |
DISTI #
109CKS025M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 25V 20% LYTICS/IC Min Qty: 4000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.5500 / $1.5800 | Buy Now |
Part Details for 109CKS025M
109CKS025M CAD Models
109CKS025M Part Data Attributes
|
109CKS025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
109CKS025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 109CKS025M
This table gives cross-reference parts and alternative options found for 109CKS025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109CKS025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA103M1EBK-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 109CKS025M vs REA103M1EBK-1840P |
REA103M1ECC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 109CKS025M vs REA103M1ECC-1840T |
REA103M1ESC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 109CKS025M vs REA103M1ESC-1840T |
REA103M1EBK-1840S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 109CKS025M vs REA103M1EBK-1840S |
UVK1E103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 109CKS025M vs UVK1E103MHD |
REA103M1ESD-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 109CKS025M vs REA103M1ESD-1840T |
UVK1E103MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 109CKS025M vs UVK1E103MHD1CC |
ESMQ250EC3103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | 109CKS025M vs ESMQ250EC3103MM40S |
REA103M1ECC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | 109CKS025M vs REA103M1ECC-1840 |
MALREKA00KK510E00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 109CKS025M vs MALREKA00KK510E00K |