Part Details for UVK1E103MHD by Nichicon Corporation
Results Overview of UVK1E103MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVK1E103MHD Information
UVK1E103MHD by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVK1E103MHD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55K1792
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 25V, 20%, Radial, Capacitance:10000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mmrohs Compliant: Yes |Nichicon UVK1E103MHD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |
|
DISTI #
UVK1E103MHD-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1225 / $3.1700 | Buy Now |
|
DISTI #
647-UVK1E103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10000uF 18x40 20% 7.5LS RoHS: Compliant | 1890 |
|
$1.1200 / $1.7900 | Buy Now |
|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
DISTI #
UVK1E103MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10000uF 18x40 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$1.2200 / $1.5500 | Buy Now |
US Tariff Estimator: UVK1E103MHD by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UVK1E103MHD
UVK1E103MHD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UVK1E103MHD Part Data Attributes
|
|
UVK1E103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1E103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Capacitance | 10000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 18 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 7.5 Ma | |
| Length | 40 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 2800 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.34 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 7.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for UVK1E103MHD
This table gives cross-reference parts and alternative options found for UVK1E103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1E103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REA103M1ECC-1840 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1ECC-1840 |
| SD1E109M18040CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | UVK1E103MHD vs SD1E109M18040CS |
| SD1E109M18040SS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVK1E103MHD vs SD1E109M18040SS |
| REA103M1EBK-1840 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1EBK-1840 |
| REA103M1EBC-1840T | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1EBC-1840T |
| UVK1E103MHD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs UVK1E103MHD1CM |
| REA103M1EBC-1840 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1EBC-1840 |
| REA103M1ESC-1840 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1ESC-1840 |
| UVK1E103MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs UVK1E103MHD1CA |
| REA103M1ECC-1840C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | UVK1E103MHD vs REA103M1ECC-1840C |
UVK1E103MHD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
-
Yes, the UVK1E103MHD capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The derating curve for the UVK1E103MHD capacitor can be found in the Nichicon Corporation's application notes or by contacting their technical support. Generally, the capacitor's voltage rating decreases as the operating temperature increases.
-
Yes, the UVK1E103MHD capacitor is suitable for high-frequency applications up to 100 kHz. However, the capacitor's impedance and ESR (Equivalent Series Resistance) should be considered when designing high-frequency circuits.
-
The shelf life of the UVK1E103MHD capacitor is typically 2 years from the date of manufacture when stored in a dry, cool place. However, it's recommended to follow the storage and handling guidelines provided by Nichicon Corporation to ensure the capacitor's performance and reliability.