Part Details for 109D206X0010C2E3 by Vishay Intertechnologies
Overview of 109D206X0010C2E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D206X0010C2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D206X0010C2E3
|
Avnet Americas | 109D206X0010C2e3 - Trays (Alt: 109D206X0010C2E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$31.1540 / $36.2060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$26.9900 | Buy Now |
Part Details for 109D206X0010C2E3
109D206X0010C2E3 CAD Models
109D206X0010C2E3 Part Data Attributes
|
109D206X0010C2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D206X0010C2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 109D206X0010C2E3
This table gives cross-reference parts and alternative options found for 109D206X0010C2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D206X0010C2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0261H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 109D206X0010C2E3 vs M39006/30-0261H |
TWCA206M010CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D206X0010C2E3 vs TWCA206M010CCSZ070H |
M39006/22-0041H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D206X0010C2E3 vs M39006/22-0041H |
TWCA206M010CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D206X0010C2E3 vs TWCA206M010CCSZ0700 |
M39006/30-0261 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 109D206X0010C2E3 vs M39006/30-0261 |
138D206X0010C6E3 | Tantalum Capacitor, | Vishay Intertechnologies | 109D206X0010C2E3 vs 138D206X0010C6E3 |
M39006/22-0041 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 20uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D206X0010C2E3 vs M39006/22-0041 |
M39006/22-0481 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 109D206X0010C2E3 vs M39006/22-0481 |
M39006/30-0481 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 109D206X0010C2E3 vs M39006/30-0481 |
138D206X0010C6 | Tantalum Capacitor, | Vishay Intertechnologies | 109D206X0010C2E3 vs 138D206X0010C6 |