Part Details for 109D206X0060F2 by Vishay Sprague
Overview of 109D206X0060F2 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D206X0060F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 208 |
|
$19.6800 / $24.0000 | Buy Now |
|
Quest Components | 166 |
|
$23.0000 / $26.0000 | Buy Now |
Part Details for 109D206X0060F2
109D206X0060F2 CAD Models
109D206X0060F2 Part Data Attributes
|
109D206X0060F2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
109D206X0060F2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 109D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D206X0060F2
This table gives cross-reference parts and alternative options found for 109D206X0060F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D206X0060F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D206X0060F2E3 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 109D206X0060F2 vs 109D206X0060F2E3 |