Part Details for 109D206X9010C2 by Vishay Sprague
Overview of 109D206X9010C2 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 109D206X9010C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D206X9010C2-ND
|
DigiKey | CAP TANT 20UF 10% 10V AXIAL Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$42.0000 | Buy Now |
|
Quest Components | 8 |
|
$45.5000 | Buy Now |
Part Details for 109D206X9010C2
109D206X9010C2 CAD Models
109D206X9010C2 Part Data Attributes
|
109D206X9010C2
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
109D206X9010C2
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10V, 20uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | 109D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |