109D257X0050T0
Vishay Intertechnologies
Description: Tantalum Capacitor,

Overview of 109D257X0050T0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 109D257X0050T0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 109D257X0050T0
Avnet Americas 109D257X0050T0 - Bulk (Alt: 109D257X0050T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 20 $52.9065
  • 30 $51.9267
  • 50 $51.3389
  • 100 $50.5551
  • 200 $49.7713
  • 1,000 $48.9875
  • 2,000 $47.8118
$47.8118 / $52.9065 Buy Now

CAD Models for 109D257X0050T0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 109D257X0050T0 by Vishay Intertechnologies

109D257X0050T0
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Capacitance
250 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
9.53 mm
Dielectric Material
TANTALUM (WET)
ESR
1800 mΩ
Leakage Current
0.008 mA
Length
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
440 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 109D257X0050T0
    Vishay Intertechnologies
    Tantalum Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109D257X0050T0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109D257X0050T0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 109D257X0050T0 would you like to use for your alert(s)?
  • Please alert me when 109D257X0050T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 109D257X0050T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109D257X0050T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 109D257X0050T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109D257X0050T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109D257X0050T0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: