Part Details for 109D307X0030K2E3 by Vishay Intertechnologies
Overview of 109D307X0030K2E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D307X0030K2E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D307X0030K2E3
|
Avnet Americas | 109D307X0030K2e3 - Trays (Alt: 109D307X0030K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$58.3416 / $67.8024 | Buy Now |
DISTI #
74-109D307X0030K2E3
|
Mouser Electronics | Tantalum Capacitors - Wet 30volt 300uF 20% Standard Rating RoHS: Compliant | 0 |
|
$55.3300 / $59.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$50.5400 | Buy Now |
DISTI #
109D307X0030K2E3
|
Avnet Abacus | Tantalum Capacitor, 300 uF, 30 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 109D307X0030K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D307X0030K2E3
109D307X0030K2E3 CAD Models
109D307X0030K2E3 Part Data Attributes
|
109D307X0030K2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D307X0030K2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 300 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 109D307X0030K2E3
This table gives cross-reference parts and alternative options found for 109D307X0030K2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D307X0030K2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE307M030CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 109D307X0030K2E3 vs TWCE307M030CCLZ0700 |
M39006/22-0119H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF | Kyocera AVX Components | 109D307X0030K2E3 vs M39006/22-0119H |
M39006/22-0559H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D307X0030K2E3 vs M39006/22-0559H |
TWCE307M030CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 300uF | Kyocera AVX Components | 109D307X0030K2E3 vs TWCE307M030CCSZ0000 |
M39006/22-0559 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D307X0030K2E3 vs M39006/22-0559 |
M39006/22-0119 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D307X0030K2E3 vs M39006/22-0119 |
M39006/22-0339 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D307X0030K2E3 vs M39006/22-0339 |
TWCE307M030CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 300uF, | Kyocera AVX Components | 109D307X0030K2E3 vs TWCE307M030CCLZ000H |
138D307X0030K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D307X0030K2E3 vs 138D307X0030K2E3 |
M39006/30-0559H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 300uF | Kyocera AVX Components | 109D307X0030K2E3 vs M39006/30-0559H |