There are no models available for this part yet.
Overview of 109D326X0125T2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109D326X0125T2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109D326X0125T2
|
Avnet Americas | 109D326X0125T2 - Trays (Alt: 109D326X0125T2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now | |
DISTI #
74-109D326X0125T2
|
Mouser Electronics | Tantalum Capacitors - Wet 32uF 125V 20% RoHS: Not Compliant | 0 |
|
$58.1600 / $58.2200 | Order Now | |
DISTI #
109D326X0125T2
|
TTI | Tantalum Capacitors - Wet 32uF 125V 20% Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$58.1600 | Buy Now |