Datasheets
109D336X9015C2 by:

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED

Part Details for 109D336X9015C2 by Vishay Intertechnologies

Overview of 109D336X9015C2 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 109D336X9015C2

Part # Distributor Description Stock Price Buy
DISTI # 109D336X9015C2
Avnet Americas Cap Tant Wet 33uF 15V 10% (5.56 X 15.45mm) Axial 5 Ohm 125°C Plastic Tray - Trays (Alt: 109D336X9015C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 25 $32.9380
  • 30 $32.1720
  • 60 $31.4060
  • 130 $30.6400
  • 250 $29.8740
  • 1,300 $29.1080
  • 2,500 $28.3420
$28.3420 / $32.9380 Buy Now

Part Details for 109D336X9015C2

109D336X9015C2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

109D336X9015C2 Part Data Attributes

109D336X9015C2 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
109D336X9015C2 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
ESR 5000 mΩ
JESD-609 Code e0
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Ripple Current 160 mA
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for 109D336X9015C2

This table gives cross-reference parts and alternative options found for 109D336X9015C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D336X9015C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39006/22-0505 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 109D336X9015C2 vs M39006/22-0505
M39006/09-8674 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Intertechnologies 109D336X9015C2 vs M39006/09-8674
M39006/30-0065H CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components 109D336X9015C2 vs M39006/30-0065H
136D336X9015C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 109D336X9015C2 vs 136D336X9015C2E3
M39006/30-0065 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF Kyocera AVX Components 109D336X9015C2 vs M39006/30-0065
M39006/09-8469 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Intertechnologies 109D336X9015C2 vs M39006/09-8469
M39006/22-0065H CAPACITOR, TANTALUM, NON SOLID Kyocera AVX Components 109D336X9015C2 vs M39006/22-0065H
136D336X9015C3E3 Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 109D336X9015C2 vs 136D336X9015C3E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109D336X9015C2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109D336X9015C2 by Vishay Intertechnologies

  • Please alert me when 109D336X9015C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 109D336X9015C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109D336X9015C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 109D336X9015C2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109D336X9015C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109D336X9015C2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: