Part Details for 109D337X9030T2 by Vishay Intertechnologies
Overview of 109D337X9030T2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D337X9030T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D337X9030T2
|
Avnet Americas | 109D337X9030T2 - Trays (Alt: 109D337X9030T2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$52.7620 / $61.3180 | Buy Now |
DISTI #
74-109D337X9030T2
|
Mouser Electronics | Tantalum Capacitors - Wet 30volt 330uF 10% Extended Rating RoHS: Not Compliant | 0 |
|
$48.3600 / $60.2100 | Order Now |
|
Future Electronics | 109D Series 330 uF ±10% 30 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$51.6600 / $54.2400 | Buy Now |
DISTI #
109D337X9030T2
|
TTI | Tantalum Capacitors - Wet 30volt 330uF 10% Extended Rating Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$58.1600 | Buy Now |
DISTI #
109D337X9030T2
|
Avnet Abacus | Tantalum Capacitor, 330 uF, 30 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 109D337X9030T2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D337X9030T2
109D337X9030T2 CAD Models
109D337X9030T2 Part Data Attributes
|
109D337X9030T2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D337X9030T2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D337X9030T2
This table gives cross-reference parts and alternative options found for 109D337X9030T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D337X9030T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAD337K030CBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D337X9030T2 vs TWAD337K030CBEZ0000 |