There are no models available for this part yet.
Overview of 109D337X9030T2E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 109D337X9030T2E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M0206
|
Newark | Tantalum Capacitor, 330Uf, 30V, 1.8 Ohm, 0.1, Axial, Capacitance:330µf, Voltage(Dc):30V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.8Ohm, Failure Rate:-, Ripple Current:440Ma, Product Length:23.4Mmrohs Compliant: Yes |Vishay 109D337X9030T2E3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0500 / $65.4600 | Buy Now | |
DISTI #
109D337X9030T2E3
|
Avnet Americas | 109D337X9030T2e3 - Trays (Alt: 109D337X9030T2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$58.0308 / $67.4412 | Buy Now | |
DISTI #
74-109D337X9030T2E3
|
Mouser Electronics | Tantalum Capacitors - Wet 30volt 330uF 10% Extended Rating RoHS: Compliant | 0 |
|
$57.7100 / $61.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$50.2700 | Buy Now | ||
DISTI #
109D337X9030T2E3
|
TTI | Tantalum Capacitors - Wet 30volt 330uF 10% Extended Rating RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$56.2000 / $59.4800 | Buy Now |
CAD Models for 109D337X9030T2E3 by Vishay Intertechnologies
Part Data Attributes for 109D337X9030T2E3 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1800 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.008 mA
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
30 V
|
Ripple Current
|
440 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109D337X9030T2E3
This table gives cross-reference parts and alternative options found for 109D337X9030T2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D337X9030T2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D337X9030T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D337X9030T2E3 vs 109D337X9030T2 |
TWAD337K030CBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D337X9030T2E3 vs TWAD337K030CBEZ0000 |