Part Details for 109D476X0050F0 by Vishay Intertechnologies
Overview of 109D476X0050F0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D476X0050F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D476X0050F0
|
Avnet Americas | 109D476X0050F0 - Trays (Alt: 109D476X0050F0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$33.4776 / $38.9064 | Buy Now |
DISTI #
109D476X0050F0
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 50 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: 109D476X0050F0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D476X0050F0
109D476X0050F0 CAD Models
109D476X0050F0 Part Data Attributes
|
109D476X0050F0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D476X0050F0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D476X0050F0
This table gives cross-reference parts and alternative options found for 109D476X0050F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D476X0050F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0570H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF | Kyocera AVX Components | 109D476X0050F0 vs M39006/22-0570H |
TWCB476M050CLSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D476X0050F0 vs TWCB476M050CLSZ0700 |
TWCB476M050CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 47uF, | Kyocera AVX Components | 109D476X0050F0 vs TWCB476M050CCLZ0000 |
TWCB476M050CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Kyocera AVX Components | 109D476X0050F0 vs TWCB476M050CLSZ000H |
136D476X0050F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D476X0050F0 vs 136D476X0050F0E3 |
138D476X0050F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D476X0050F0 vs 138D476X0050F0 |
TWCB476M050CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 109D476X0050F0 vs TWCB476M050CLLZ900H |
109D476X0050F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D476X0050F0 vs 109D476X0050F2E3 |
TWCB476M050CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, | Kyocera AVX Components | 109D476X0050F0 vs TWCB476M050CCSZ000H |
M39006/30-0570 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 47uF | Kyocera AVX Components | 109D476X0050F0 vs M39006/30-0570 |