Part Details for 10A07-AP-HF by Micro Commercial Components
Overview of 10A07-AP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T32-10A074LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. |
Part Details for 10A07-AP-HF
10A07-AP-HF CAD Models
10A07-AP-HF Part Data Attributes
|
10A07-AP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
10A07-AP-HF
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10A07-AP-HF
This table gives cross-reference parts and alternative options found for 10A07-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10A07-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A07-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Micro Commercial Components | 10A07-AP-HF vs 10A07-TP-HF |
10A10_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 10A07-AP-HF vs 10A10_B0_00001 |
10A07 | Rectifier Diode, | EIC Semiconductor Inc | 10A07-AP-HF vs 10A07 |
10A10 | Rectifier Diode, 1 Element, 10A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | 10A07-AP-HF vs 10A10 |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10A07-AP-HF vs 10A10 |
10A10-F | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Rectron Semiconductor | 10A07-AP-HF vs 10A10-F |
10A07-AP | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10A07-AP-HF vs 10A07-AP |
10A07-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Micro Commercial Components | 10A07-AP-HF vs 10A07-BP-HF |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10A07-AP-HF vs 10A10 |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Diotec Semiconductor AG | 10A07-AP-HF vs 10A10 |