Part Details for 10AH-F by Rectron Semiconductor
Overview of 10AH-F by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10AH-F
10AH-F CAD Models
10AH-F Part Data Attributes
|
10AH-F
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10AH-F
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10AH-F
This table gives cross-reference parts and alternative options found for 10AH-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AH-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10A10-T | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10AH-F vs 10A10-T |
10A07-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Micro Commercial Components | 10AH-F vs 10A07-AP-HF |
10A07-AP | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10AH-F vs 10A07-AP |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 10AH-F vs 10A10 |
10AH-T | Rectifier Diode, | Rectron Semiconductor | 10AH-F vs 10AH-T |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Diotec Semiconductor AG | 10AH-F vs 10A10 |
10A10 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 10AH-F vs 10A10 |
10A10_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 10AH-F vs 10A10_B0_10001 |
10A07 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 10AH-F vs 10A07 |
10A8 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | 10AH-F vs 10A8 |