Part Details for 10EEJ1 by TE Connectivity
Overview of 10EEJ1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 10EEJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7489
|
Newark | Filtered Iec Module, C14, 10A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 10EEJ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$11.0700 / $13.8800 | Buy Now |
DISTI #
28AC6796
|
Newark | Emi Power Line Filter, 6A, 220Ua, Capacitance:-, Voltage Rating:250Vac, Current Rating:10A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:350 H, Leakage Current Max:380 A, Product Range:Corcom Eej Series Rohs Compliant: Yes |Corcom Te Connectivity 10EEJ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.9100 | Buy Now |
DISTI #
40P8459
|
Newark | Emi Power Line Filter, 6A, 220Ua, Current Rating:10A, Voltage Rating:250Vac, Product Range:Corcom Eej Series, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Inductance Min:350µh, Leakage Current Max:380µa Rohs Compliant: Yes |Corcom Te Connectivity 10EEJ1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 / $8.6800 | Buy Now |
DISTI #
54T9909
|
Newark | 10Eej1=F8017 S0 |Corcom Te Connectivity 10EEJ1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $10.9900 | Buy Now |
DISTI #
592-10EEJ1
|
Mouser Electronics | AC Power Entry Modules 10A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 117 |
|
$7.7200 / $10.7600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant |
666 In Stock |
|
$7.2300 / $9.8000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
1-6609006-3
|
TTI | AC Power Entry Modules 10EEJ1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 545 In Stock |
|
$7.3800 / $7.7500 | Buy Now |
DISTI #
COR10EEJ1
|
Interstate Connecting Components | 1-6609006-3 10EEJ1=F8017 S0 | 0 |
|
$8.2500 / $8.7778 | Buy Now |
DISTI #
000000000001084278
|
Sager | AC Power Entry Modules 10A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 120 | 0 |
|
$6.2000 / $7.9000 | Buy Now |
Part Details for 10EEJ1
10EEJ1 CAD Models
10EEJ1 Part Data Attributes
|
10EEJ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EEJ1
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 10EEJ1
This table gives cross-reference parts and alternative options found for 10EEJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EEJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609001-0 | Mains Power Connector, 115/230VAC | TE Connectivity | 10EEJ1 vs 1-6609001-0 |