-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6609987-7) 16.6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-6609987-7-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8178 | Buy Now |
DISTI #
4-6609987-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact RA 1 Port - Bulk (Alt: 4-6609987-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1240 / $2.5560 | Buy Now |
DISTI #
71334545
|
RS | 15SRB2-RF8224A | TE Connectivity 4-6609987-7 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
|
Onlinecomponents.com | 15SRB2-R=F8224A RoHS: Compliant | 0 |
|
$2.0900 / $3.0600 | Buy Now |
DISTI #
COR15SRB2-R
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR15SRB2-R | 0 |
|
Buy Now | |
DISTI #
4-6609987-7
|
Avnet Abacus | (Alt: 4-6609987-7) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15SRB2-R=F8224A RoHS: Compliant | 0 |
|
$2.0900 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6609987-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6609987-7
TE Connectivity
(4-6609987-7) 16.6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 4-6609987-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-6609987-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-6609940-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 4-6609987-7 vs 9-6609940-3 |
PM000SMXE | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 4-6609987-7 vs PM000SMXE |
1-6609006-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 4-6609987-7 vs 1-6609006-3 |
6609115-7 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 4-6609987-7 vs 6609115-7 |
1-6609101-0 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 4-6609987-7 vs 1-6609101-0 |
1-6609115-8 | Mains Power Connector, 115/230VAC, Male, Wire Wrap Terminal | TE Connectivity | 4-6609987-7 vs 1-6609115-8 |
4-6609987-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 4-6609987-7 vs 4-6609987-7 |
1-6609114-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 4-6609987-7 vs 1-6609114-4 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 4-6609987-7 vs 10EAH1 |
6609107-7 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 4-6609987-7 vs 6609107-7 |