-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 10MQ100NPbF Series 100 V 2.1 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 67500Reel |
|
$0.0719 / $0.0765 | Buy Now |
|
Future Electronics | 10MQ100NPbF Series 100 V 2.1 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500Reel |
|
$0.0719 / $0.0765 | Buy Now |
|
Future Electronics | 10MQ100NPbF Series 100 V 2.1 A Surface Mount Schottky Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1049Cut Tape/Mini-Reel |
|
$0.1020 / $0.1380 | Buy Now |
|
Bristol Electronics | 862 |
|
RFQ | ||
DISTI #
SMC-10MQ100NTRPBF
|
Sensible Micro Corporation | XDIO 10MQ100N D-64 100V 1.5 A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1645 Container: Tape & Reel | 2533 |
|
$0.0646 / $0.0696 | RFQ |
DISTI #
SMC-10MQ100NTRPBF
|
Sensible Micro Corporation | Dio Schttky 100V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1124 Container: Tape & Reel | 46 |
|
$0.1299 / $0.1398 | RFQ |
|
CHIPMALL.COM LIMITED | 100V Single 1A 780mV@1A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS | 3289 |
|
$0.1284 / $0.2274 | Buy Now |
|
LCSC | 100V Single 1A 780mV1A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS | 3289 |
|
$0.0917 / $0.2088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10MQ100NTRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10MQ100NTRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 10MQ100NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MQ100NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 10MQ100NTRPBF vs 10MQ100N |
VS-10MQ100NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 10MQ100NTRPBF vs VS-10MQ100NTRPBF |
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ100NTRPBF vs 10MQ100N |
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10MQ100NTRPBF vs 10MQ100N |
10MQ100NPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, SMA, 2 PIN | International Rectifier | 10MQ100NTRPBF vs 10MQ100NPBF |
10MQ100NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ100NTRPBF vs 10MQ100NTRPBF |
10MQ100NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ100NTRPBF vs 10MQ100NTR |
10MQ100N-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10MQ100NTRPBF vs 10MQ100N-GT3 |
10MQ100N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, GREEN, SMA, 2 PIN | Sensitron Semiconductors | 10MQ100NTRPBF vs 10MQ100N-G |
10MQ100N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SIMILAR TO D-64, SMA, 2 PIN | International Rectifier | 10MQ100NTRPBF vs 10MQ100N |