-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123518CT-ND
|
DigiKey | CAP TANT POLY 47UF 10V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3620 In Stock |
|
$0.5405 / $1.6100 | Buy Now |
DISTI #
10TAB47M
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TAB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5269 / $0.5965 | Buy Now |
DISTI #
667-10TAB47M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP RoHS: Compliant | 5643 |
|
$0.5010 / $1.2300 | Buy Now |
|
Future Electronics | 47uF 20% 10v case B2 - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4900 / $0.5150 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 10VDC, 47uF, 70m , Chip, 3.5x2.8x1.9 RoHS: Compliant |
1729 In Stock |
|
$0.5270 / $0.7540 | Buy Now |
DISTI #
10TAB47M
|
TTI | Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4580 | Buy Now |
DISTI #
10TAB47M
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TAB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5269 / $0.5965 | Buy Now |
DISTI #
10TAB47M
|
TME | Capacitor: tantalum-polymer, 47uF, 10VDC, TA, SMD, ±20%, -55÷105°C Min Qty: 1000 | 0 |
|
$0.7200 | RFQ |
DISTI #
10TAB47M
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TAB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5269 / $0.5965 | Buy Now |
DISTI #
10TAB47M
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 10 V, � 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TAB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TAB47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TAB47M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 10TAB47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TAB47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56B476M010CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TAB47M vs T56B476M010CSB070 |
TCA1002476MNB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 10TAB47M vs TCA1002476MNB0070 |
T56B476M010CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TAB47M vs T56B476M010CZA070 |
T56B476M010CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TAB47M vs T56B476M010CZS070 |
T56B476M010CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TAB47M vs T56B476M010CSS070 |
T520B476M010AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 10TAB47M vs T520B476M010AHE035C-7280 |
T56B476M010CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TAB47M vs T56B476M010CZB070 |
T520B476M010ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TAB47M vs T520B476M010ATE070C-7280 |
T520B476M010AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 10TAB47M vs T520B476M010AHE070C-7280 |
TEPSLB21A476M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 10TAB47M vs TEPSLB21A476M8R |