-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4967
|
Newark | Cap, 150Μf, 10V, 20%, Capacitance:150Μf, Voltage Rating:10V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 10TAE150ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now |
DISTI #
58Y5551
|
Newark | Poscap, Ta Series Rohs Compliant: Yes |Panasonic 10TAE150ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.5600 | Buy Now |
DISTI #
P123519CT-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.3340 / $3.2400 | Buy Now |
DISTI #
10TAE150ML
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TAE150ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3002 / $1.4722 | Buy Now |
DISTI #
667-10TAE150ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 RoHS: Compliant | 0 |
|
$1.3100 / $1.3400 | Order Now |
DISTI #
V72:2272_16513201
|
Arrow Electronics | Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1652 Container: Cut Strips | Americas - 195 |
|
$1.3010 / $1.6990 | Buy Now |
|
Future Electronics | 150 F Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm 100k RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 10VDC, 150uF, 25m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |
DISTI #
25813560
|
Verical | Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1652 | Americas - 195 |
|
$1.3010 / $1.6990 | Buy Now |
|
Bristol Electronics | 458 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TAE150ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TAE150ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TAE150ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TAE150ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TPE150MPL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 10TAE150ML vs 10TPE150MPL |
T520D157M010ASE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE150ML vs T520D157M010ASE055 |
NTP157M10TRD(55) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 10TAE150ML vs NTP157M10TRD(55) |
T520D157M010AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE150ML vs T520D157M010AHE040C-7280 |