-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8503
|
Newark | Cap Polymer Ta Series 220Uf 10Vdc 25Milliohm 7.3X4.3X2.8 Rohs Compliant: Yes |Panasonic 10TAE220ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8330 / $0.9730 | Buy Now |
DISTI #
86Y4968
|
Newark | Cap, 220Μf, 10V, 20%, Capacitance:220Μf, Voltage Rating:10V, Product Range:Poscap Ta Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 10TAE220ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7700 / $3.5800 | Buy Now |
DISTI #
58Y5552
|
Newark | Poscap, Ta Series Rohs Compliant: Yes |Panasonic 10TAE220ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
P123520CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1207 In Stock |
|
$1.5288 / $3.7200 | Buy Now |
DISTI #
10TAE220ML
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TAE220ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4901 / $1.6871 | Buy Now |
DISTI #
667-10TAE220ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 RoHS: Compliant | 7727 |
|
$1.4100 / $2.9600 | Buy Now |
DISTI #
V72:2272_16513094
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2090 |
|
$1.4930 / $1.5940 | Buy Now |
|
Future Electronics | 220uF 20% 10v case D3L - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 5000Reel |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | POSCAP, TA Series, 10VDC, 220uF, 25m , Chip, 7.3x4.3x2.8 RoHS: Compliant |
2500 In Stock |
|
$1.3700 / $2.8000 | Buy Now |
DISTI #
70371138
|
Verical | Cap Tant Polymer 220uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2500 |
|
$1.8866 / $3.7086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TAE220ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TAE220ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TAE220ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TAE220ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F321A227MNG | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | 10TAE220ML vs F321A227MNG |
T520D227M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE220ML vs T520D227M010AHE025C-7280 |
T520D227M010AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE220ML vs T520D227M010AHE018C-7280 |
T520D227M010ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE220ML vs T520D227M010ASE040 |
T520D227M010ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE220ML vs T520D227M010ASE025 |
T520D227M010AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TAE220ML vs T520D227M010AHE040C-7280 |