-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5557
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic 10TCF150ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.0500 | Buy Now |
DISTI #
86Y4973
|
Newark | Cap, 150Μf, 10V, 20%, Capacitance:150Μf, Voltage Rating:10V, Product Range:Poscap Tcf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.015Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic 10TCF150ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $2.3100 | Buy Now |
DISTI #
P123525CT-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1282 In Stock |
|
$0.9164 / $2.4000 | Buy Now |
DISTI #
10TCF150ML
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, D3L, 15 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 10TCF150ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8760 / $0.9919 | Buy Now |
DISTI #
667-10TCF150ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP RoHS: Compliant | 2343 |
|
$0.8840 / $1.9900 | Buy Now |
DISTI #
V72:2272_16513099
|
Arrow Electronics | Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.015 Ohm 125°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1643 Container: Cut Strips | Americas - 212 |
|
$0.8052 / $1.1012 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 10VDC D3L CASE 20% 0.015 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | Tantalum Capacitors Polymer 150uF 10VDC D3L CASE 20% 0.015 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 10VDC, 150uF, 15m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.8500 / $1.7790 | Buy Now |
DISTI #
25813492
|
Verical | Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343-30 0.015 Ohm 125°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1643 | Americas - 212 |
|
$0.8052 / $1.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TCF150ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TCF150ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 10TCF150ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TCF150ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D157M010AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCF150ML vs T598D157M010AHE045 |
T598D157M010AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TCF150ML vs T598D157M010AHS025 |
04051-031MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCF150ML vs 04051-031MZ/HR |
T525D157M010AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 10TCF150ML vs T525D157M010AHE025C-7280 |
04051-030MZ/HR | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCF150ML vs 04051-030MZ/HR |
T530D157M010AH4095 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 10TCF150ML vs T530D157M010AH4095 |
04052-034 | CAP,TANTALUM / TA2O5,150UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | 10TCF150ML vs 04052-034 |
04051-030MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 10TCF150ML vs 04051-030MZ |
T525D157M010ATE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 10TCF150ML vs T525D157M010ATE055C-7280 |
T525D157M010AHE055C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 10TCF150ML vs T525D157M010AHE055C-7280 |