Part Details for 10TPB330M by SANYO Electric Co Ltd
Overview of 10TPB330M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10TPB330M
10TPB330M CAD Models
10TPB330M Part Data Attributes
|
10TPB330M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
10TPB330M
SANYO Electric Co Ltd
CAPACITOR, TANTALUM, SOLID POLYMER, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 3.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 10TPB330M
This table gives cross-reference parts and alternative options found for 10TPB330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPB330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543Y337M010ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | 10TPB330M vs T543Y337M010ATE0357280 |
T543Y337M010AHS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | 10TPB330M vs T543Y337M010AHS035 |
T520Y337M010AME0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T520Y337M010AME0357280 |
T520Y337M010ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T520Y337M010ANE0357280 |
TCJ5337M010R0100E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | 10TPB330M vs TCJ5337M010R0100E |
T520Y337M010ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T520Y337M010ANE0257280 |
T543Y337M010ATS0157640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T543Y337M010ATS0157640 |
T520Y337M010APE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T520Y337M010APE0357280 |
T520Y337M010AME015 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 10TPB330M vs T520Y337M010AME015 |
T520Y337M010AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | 10TPB330M vs T520Y337M010AHE0157280 |