-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4978
|
Newark | Cap, 33Μf, 10V, 20%, Capacitance:33Μf, Voltage Rating:10V, Product Range:Poscap Tpb Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 10TPB33M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2570 / $0.9210 | Buy Now |
DISTI #
97W9288
|
Newark | Tantalum Capacitor, 33Uf, 10V, 20%, 1411, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B2, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 10TPB33M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2930 / $0.3860 | Buy Now |
DISTI #
97W9289
|
Newark | Tantalum Capacitor, 33Uf, 10V, 20%, 1411, Full Reel, Capacitance:33Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B2, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Panasonic 10TPB33M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3840 | Buy Now |
DISTI #
47AC6688
|
Newark | Cap, 33Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10TPB33M Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3870 | Buy Now |
DISTI #
P16255CT-ND
|
DigiKey | CAP TANT POLY 33UF 10V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4129 In Stock |
|
$0.2927 / $0.9600 | Buy Now |
DISTI #
10TPB33M
|
Avnet Americas | Tantalum Polymer Capacitor, 33 uF, 10 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TPB33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2792 / $0.3161 | Buy Now |
DISTI #
667-10TPB33M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm RoHS: Compliant | 3172 |
|
$0.2660 / $0.9400 | Buy Now |
DISTI #
70323814
|
RS | 33uF Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPB33M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.5450 | RFQ |
|
Future Electronics | TPB Series 33 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | TPB Series 33 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPB33M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPB33M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 10TPB33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPB33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP336M10TRB(200) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 10TPB33M vs NTP336M10TRB(200) |
T56B336M010CZS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB33M vs T56B336M010CZS070 |
T56B336M010CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB33M vs T56B336M010CZB070 |
T520B336M010AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | 10TPB33M vs T520B336M010AHE070C-7280 |
TCA1002336MRB0080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 10TPB33M vs TCA1002336MRB0080 |
T56B336M010CSS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB33M vs T56B336M010CSS070 |
T56B336M010CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB33M vs T56B336M010CZA070 |
10TPB33MC | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 10TPB33M vs 10TPB33MC |
T520B336M010ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPB33M vs T520B336M010ATE070C-7280 |
NTP336M10TRB(200)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | 10TPB33M vs NTP336M10TRB(200)F |