-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4980
|
Newark | Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10TPB47M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1203 |
|
$0.5210 / $1.0100 | Buy Now |
DISTI #
47AC6690
|
Newark | Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10TPB47M Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3090 / $0.3350 | Buy Now |
DISTI #
97W9293
|
Newark | Tantalum Capacitor, 47Uf, 10V, 20%, 1411, Full Reel, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:B, Esr:0.07Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm Rohs Compliant: Yes |Panasonic 10TPB47M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4090 | Buy Now |
DISTI #
P16257CT-ND
|
DigiKey | CAP TANT POLY 47UF 10V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5179 In Stock |
|
$0.3218 / $1.0600 | Buy Now |
DISTI #
10TPB47M
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 10TPB47M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 / $0.3475 | Buy Now |
DISTI #
667-10TPB47M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm RoHS: Compliant | 12674 |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
E02:0323_07196486
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2317 | Europe - 6000 |
|
$0.2893 | Buy Now |
DISTI #
V36:1790_11305078
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Date Code: 2303 | Americas - 6000 |
|
$0.2298 / $0.2872 | Buy Now |
DISTI #
V72:2272_11305078
|
Arrow Electronics | Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1900 |
|
$0.3155 / $1.0016 | Buy Now |
DISTI #
70323815
|
RS | 47uF Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPB47M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPB47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPB47M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 10TPB47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TPB47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56B476M010CZB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB47M vs T56B476M010CZB070 |
T56B476M010CSB070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB47M vs T56B476M010CSB070 |
T56B476M010CZA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB47M vs T56B476M010CZA070 |
F321A476MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 10TPB47M vs F321A476MBA |
T56B476M010CSA070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 10TPB47M vs T56B476M010CSA070 |
T520B476M010AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | 10TPB47M vs T520B476M010AHE035C-7280 |
T520B476M010ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 10TPB47M vs T520B476M010ATE035C-7280 |
TCA1002476MNB0070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 10TPB47M vs TCA1002476MNB0070 |