Part Details for 10TQ035 by Sensitron Semiconductors
Overview of 10TQ035 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 10TQ035
10TQ035 CAD Models
10TQ035 Part Data Attributes
|
10TQ035
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
10TQ035
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 10TQ035
This table gives cross-reference parts and alternative options found for 10TQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10TQ045STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 10TQ035 vs VS-10TQ045STRRPBF |
VS-10TQ035PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, | Vishay Intertechnologies | 10TQ035 vs VS-10TQ035PBF |
10TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 10TQ035 vs 10TQ045S |
VS-10TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 10TQ035 vs VS-10TQ045PBF |
MBR750E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 10TQ035 vs MBR750E3 |
USD735 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-220AC, | Unitrode Corporation | 10TQ035 vs USD735 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, TO-220, TO-220A, 2 PIN | International Semiconductor Inc | 10TQ035 vs MBR1045 |
MBR735-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 10TQ035 vs MBR735-G |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC | Microchip Technology Inc | 10TQ035 vs MBR1045 |
USD845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 45V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 10TQ035 vs USD845 |