Filter Your Search
1 - 10 of 43 results
|
VS-10TQ035-M3
Vishay Intertechnologies
|
$1.5670 | Yes | Active | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.05 kA | 1 | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2018-01-29 | Vishay | |||||||||||
|
VS-10TQ035STRLHM3
Vishay Intertechnologies
|
$1.8342 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | |||||||||
|
VS-10TQ035STRRHM3
Vishay Intertechnologies
|
$1.8342 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | |||||||||
|
VS-10TQ035SHM3
Vishay Intertechnologies
|
$2.0777 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | |||||||||
|
VS-10TQ035STRL-M3
Vishay Intertechnologies
|
$2.0837 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-10TQ035STRR-M3
Vishay Intertechnologies
|
$2.0837 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-10TQ035S-M3
Vishay Intertechnologies
|
$2.2463 | Yes | Active | 10 A | 670 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 280 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
10TQ035
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 10 A | 760 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 260 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||||
|
VS-10TQ035STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.05 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | 8541.10.00.80 | TO-263 | 3 | |||||||
|
10TQ035
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 10 A | 700 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 330 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 |