10HV23B154KNM
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4727,

Overview of 10HV23B154KNM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 10HV23B154KNM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10HV23B154KM
TTI Multilayer Ceramic Capacitors MLCC - Leaded .15UF 1KV 10% 9.52MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for 10HV23B154KNM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10HV23B154KNM by KEMET Corporation

10HV23B154KNM
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
Length
11.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
WAFFLE PACK, TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Pitch
9.53 mm
Terminal Shape
WIRE
Width
6.89 mm
Want to compare parts?
  1. 10HV23B154KNM
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4727,
    VS

Alternate Parts for 10HV23B154KNM

This table gives cross-reference parts and alternative options found for 10HV23B154KNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV23B154KNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C637C154KDR5TA Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 4727, RADIAL LEADED KEMET Corporation 10HV23B154KNM vs C637C154KDR5TA
10HV23B154KCM CAP,CERAMIC,150NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation 10HV23B154KNM vs 10HV23B154KCM
C637C154KDR5HA7303 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4727, KEMET Corporation 10HV23B154KNM vs C637C154KDR5HA7303
C637C154KDR5HA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4727, KEMET Corporation 10HV23B154KNM vs C637C154KDR5HA
C637C154KDR5TA7303 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4727, KEMET Corporation 10HV23B154KNM vs C637C154KDR5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10HV23B154KNM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10HV23B154KNM by KEMET Corporation

Select Manufacturer
Which Manufacturer of 10HV23B154KNM would you like to use for your alert(s)?
  • Please alert me when 10HV23B154KNM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10HV23B154KNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10HV23B154KNM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10HV23B154KNM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10HV23B154KNM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10HV23B154KNM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: