Capacitors
10HV23B823KCM
KEMET Corporation
Description: Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.082uF X7R 10% LS=9.52mm

Overview of 10HV23B823KCM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 10HV23B823KCM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-10HV23B823KCM
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.082uF X7R 10% LS=9.52mm 0
  • 1 $93.6000
  • 10 $88.7600
  • 50 $83.8600
$83.8600 / $93.6000 Order Now

CAD Models for 10HV23B823KCM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10HV23B823KCM by KEMET Corporation

10HV23B823KCM
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
JESD-609 Code
e0
Length
11.94 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
WAFFLE PACK, TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
9.53 mm
Terminal Shape
WIRE
Width
6.89 mm
Want to compare parts?
  1. 10HV23B823KCM
    KEMET Corporation
    Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.082uF X7R 10% LS=9.52mm
    VS

Alternate Parts for 10HV23B823KCM

This table gives cross-reference parts and alternative options found for 10HV23B823KCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV23B823KCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C637C823KDR5TA Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 4727, RADIAL LEADED KEMET Corporation 10HV23B823KCM vs C637C823KDR5TA
C637C823KDR5HA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4727, KEMET Corporation 10HV23B823KCM vs C637C823KDR5HA
C637C823KDR5HA7303 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4727, KEMET Corporation 10HV23B823KCM vs C637C823KDR5HA7303
10HV23B823KNM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4727, KEMET Corporation 10HV23B823KCM vs 10HV23B823KNM
C637C823KDR5TA7303 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 4727, KEMET Corporation 10HV23B823KCM vs C637C823KDR5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10HV23B823KCM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10HV23B823KCM by KEMET Corporation

Select Manufacturer
Which Manufacturer of 10HV23B823KCM would you like to use for your alert(s)?
  • Please alert me when 10HV23B823KCM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10HV23B823KCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10HV23B823KCM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10HV23B823KCM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10HV23B823KCM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10HV23B823KCM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: