-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 5727, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10HV24N472JCM-ND
|
DigiKey | CAP CER 4700PF 1KV NP0 RADIAL Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.2520 | Buy Now |
DISTI #
10HV24N472JCM
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: 10HV24N472JCM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-10HV24N472JCM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 4700pF C0G 5% LS=12.06mm | 0 |
|
$149.8300 / $161.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10HV24N472JCM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
10HV24N472JCM
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 5727, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 14.48 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | WAFFLE PACK, TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 12.07 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |