-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,2.2UF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7260
|
Newark | Cap, 2.2Uf, 1Kvdc, Mlcc, Radial Rohs Compliant: No |Kemet 10HV36B225KCM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$425.8500 / $444.1700 | Buy Now |
DISTI #
10HV36B225KCM-ND
|
DigiKey | CAP CER 2.2UF 1KV X7R RADIAL Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.4270 | Buy Now |
DISTI #
80-10HV36B225KCM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 2.2uF X7R 10% LS=34.92mm RoHS: Not Compliant | 0 |
|
$425.7300 / $449.3400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10HV36B225KCM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
10HV36B225KCM
KEMET Corporation
CAP,CERAMIC,2.2UF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK, TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 34.92 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
This table gives cross-reference parts and alternative options found for 10HV36B225KCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10HV36B225KCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10HV36B225KC | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 10HV36B225KCM vs 10HV36B225KC |