Part Details for 10PCV2475 by Crydom Inc
Overview of 10PCV2475 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10PCV2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M0048
|
Newark | Ic,normally-Open Panel-Mount Solid-State Relay,1-Channel,m:Hl048Hd4.3 |Sensata/crydom 10PCV2475 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.0100 | Buy Now |
DISTI #
CC2278-ND
|
DigiKey | SSR RELAY SPST-NO 75A 100-240V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$234.8310 / $246.5700 | Buy Now |
DISTI #
70131468
|
RS | Controller, 0.15 to 75 A (RMS) (Max.), 2 to 10 VDC, 100 to 240 V (RMS), 1.8 in. | Sensata - Crydom 10PCV2475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 10 |
|
$246.5700 | Buy Now |
DISTI #
CRY10PCV2475
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relevador de estado solido 600V - Prop.Contr.SSR 240Vac/75A 2-10Vdc RoHS: Compliant |
10 In Stock |
|
$223.8000 / $244.2700 | Buy Now |
DISTI #
71798326
|
Verical | Solid State Relay 4mA 10V DC-IN 75A 240V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 9 |
|
$321.4079 | Buy Now |
DISTI #
10PCV2475
|
TME | Relay: solid state, Ucntrl: 2÷10VDC, 75A, 100÷280VAC, on panel Min Qty: 1 | 0 |
|
$194.9600 / $214.4500 | RFQ |
DISTI #
000000000000275047
|
Sager | Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/75A 2-10Vdc Min Qty: 10 | 0 |
|
$209.9200 / $215.7500 | Buy Now |
|
Master Electronics | Relevador de estado solido 600V - Prop.Contr.SSR 240Vac/75A 2-10Vdc RoHS: Compliant |
10 In Stock |
|
$223.8000 / $244.2700 | Buy Now |
Part Details for 10PCV2475
10PCV2475 CAD Models
10PCV2475 Part Data Attributes
|
10PCV2475
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
10PCV2475
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.004 A | |
Control Voltage | 2 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |