Part Details for 10TST33 by Vishay Sprague
Overview of 10TST33 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TST33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 224 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 1KV, 10±%, X5 Temp Coef. | 102 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 1KV, 10±%, X5 Temp Coef. | 179 |
|
$0.3300 / $1.1000 | Buy Now |
Part Details for 10TST33
10TST33 CAD Models
10TST33 Part Data Attributes:
|
10TST33
Vishay Sprague
Buy Now
|
Compare Parts:
10TST33
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:330pF; Capacitance Tolerance:+/- 10%; Series:TS; Voltage Rating:1250VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:X5F RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |