Part Details for 10ZLJ820MT810X12.5 by Rubycon Corporation
Overview of 10ZLJ820MT810X12.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLJ820MT810X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4741
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 820 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ820MT810X12.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.6550 | Buy Now |
DISTI #
1189-1530-1-ND
|
DigiKey | CAP ALUM 820UF 20% 10V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21 In Stock |
|
$0.1376 / $0.6300 | Buy Now |
DISTI #
10ZLJ820MT810X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820uF, 10V, � 20%, 9000 hours @ 105�C, Radial Leaded (Alt: 10ZLJ820MT810X12.5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10ZLJ820MT810X12.5
10ZLJ820MT810X12.5 CAD Models
10ZLJ820MT810X12.5 Part Data Attributes:
|
10ZLJ820MT810X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLJ820MT810X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 820uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.082 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLJ820MT810X12.5
This table gives cross-reference parts and alternative options found for 10ZLJ820MT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLJ820MT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A827M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MHL |
MK1A827M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MJR |
MK1A827M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MCS |
NRZJ821M10V10X12.5TBYF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 10ZLJ820MT810X12.5 vs NRZJ821M10V10X12.5TBYF |
MK1A827M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MSS |
MK1A827M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MDL |
MK1A827M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MMR |
MK1A827M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MDR |
MK1A827M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MQL |
MK1A827M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | 10ZLJ820MT810X12.5 vs MK1A827M1012MQR |