Part Details for 11-21SDRC/S530-A3/3T by Everlight Electronics Co Ltd
Overview of 11-21SDRC/S530-A3/3T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 11-21SDRC/S530-A3/3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-11-21SDRC/S530-A3/3TTR-ND
|
DigiKey | LED SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0766 / $0.0979 | Buy Now |
DISTI #
638-1121SDRCS530A33T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0250 / $0.0340 | Order Now |
|
Future Electronics | LED SMD RoHS: Not Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0750 | Buy Now |
DISTI #
S10B017700
|
EBV Elektronik | LED Single Chip Red 639nm 25mA 2-Pin SMD T/R (Alt: S10B017700) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 11-21SDRC/S530-A3/3T
11-21SDRC/S530-A3/3T CAD Models
11-21SDRC/S530-A3/3T Part Data Attributes
|
11-21SDRC/S530-A3/3T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
11-21SDRC/S530-A3/3T
Everlight Electronics Co Ltd
Single Color LED, Deep Red, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.04 cd | |
Luminous Intensity-Nom | 62.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 60 deg |